

CGA3E2X8R1H153K080AA | |
|---|---|
DigiKey Part Number | 445-5893-2-ND - Tape & Reel (TR) 445-5893-1-ND - Cut Tape (CT) 445-5893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H153K080AA |
Description | CAP CER 0.015UF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H153K080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R2A153K080AA | TDK | 1,878 | 445-5904-1-ND | $1.23000 | Upgrade |
| GCM188R91H153KA37D | Murata Electronics | 0 | GCM188R91H153KA37D-ND | $0.18932 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37490 | $37.49 |
| 500 | $0.27888 | $139.44 |
| 1,000 | $0.24936 | $249.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19948 | $797.92 |
| 8,000 | $0.18361 | $1,468.88 |
| 12,000 | $0.17567 | $2,108.04 |
| 20,000 | $0.16688 | $3,337.60 |
| 28,000 | $0.16174 | $4,528.72 |
| 40,000 | $0.15680 | $6,272.00 |

