

CGA3E2X7R2A472M080AA | |
|---|---|
DigiKey Part Number | 445-12533-2-ND - Tape & Reel (TR) 445-12533-1-ND - Cut Tape (CT) 445-12533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A472M080AA |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A472M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24820 | $12.41 |
| 100 | $0.21380 | $21.38 |
| 500 | $0.15506 | $77.53 |
| 1,000 | $0.13697 | $136.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09009 | $360.36 |
| 8,000 | $0.08899 | $711.92 |
| 12,000 | $0.08842 | $1,061.04 |
| 20,000 | $0.08776 | $1,755.20 |
| 28,000 | $0.08737 | $2,446.36 |
| 40,000 | $0.08495 | $3,398.00 |

