
CGA3E2X7R2A472K080AE | |
|---|---|
DigiKey Part Number | 445-173746-2-ND - Tape & Reel (TR) 445-173746-1-ND - Cut Tape (CT) 445-173746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A472K080AE |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A472K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R2A472K080AE | TDK | 7,259 | 445-173809-1-ND | $1.89000 | Upgrade |
| 06031C472K4Z2A | KYOCERA AVX | 9,201 | 478-KAF15AR72A472KTCT-ND | $1.48000 | Direct |
| C0603X472K1RACAUTO | KEMET | 4,711 | 399-16482-1-ND | $3.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.59520 | $29.76 |
| 100 | $0.52040 | $52.04 |
| 500 | $0.39398 | $196.99 |
| 1,000 | $0.35509 | $355.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28841 | $1,153.64 |
| 8,000 | $0.26743 | $2,139.44 |
| 12,000 | $0.25692 | $3,083.04 |
| 20,000 | $0.24529 | $4,905.80 |
| 28,000 | $0.23849 | $6,677.72 |
| 40,000 | $0.23195 | $9,278.00 |

