Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


CGA3E2X7R2A472K080AA | |
|---|---|
DigiKey Part Number | 445-5810-2-ND - Tape & Reel (TR) 445-5810-1-ND - Cut Tape (CT) 445-5810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A472K080AA |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A472K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R2A472K080AA | TDK | 817 | 445-5901-1-ND | $1.07000 | Upgrade |
| CGA3E1C0G2A472J080AC | TDK | 24,190 | 445-172684-1-ND | $1.89000 | Similar |
| 06031C472K4T2A | KYOCERA AVX | 99,208 | 478-KAM15AR72A472KTCT-ND | $0.90000 | Direct |
| 06031C472K4T4A | KYOCERA AVX | 45,146 | 478-KAM15AR72A472KMCT-ND | $0.82000 | Direct |
| C0603C472K1RACAUTO | KEMET | 26,325 | 399-16009-1-ND | $2.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26140 | $13.07 |
| 100 | $0.22440 | $22.44 |
| 500 | $0.16278 | $81.39 |
| 1,000 | $0.14379 | $143.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11227 | $449.08 |
| 8,000 | $0.10211 | $816.88 |
| 12,000 | $0.09702 | $1,164.24 |
| 20,000 | $0.09139 | $1,827.80 |
| 28,000 | $0.08811 | $2,467.08 |
| 40,000 | $0.08495 | $3,398.00 |





