

CGA3E2X7R2A102K080AA | |
|---|---|
DigiKey Part Number | 445-5806-2-ND - Tape & Reel (TR) 445-5806-1-ND - Cut Tape (CT) 445-5806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A102K080AA |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A102K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24340 | $12.17 |
| 100 | $0.20880 | $20.88 |
| 500 | $0.15078 | $75.39 |
| 1,000 | $0.13311 | $133.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10353 | $414.12 |
| 8,000 | $0.09399 | $751.92 |
| 12,000 | $0.08922 | $1,070.64 |
| 20,000 | $0.08394 | $1,678.80 |
| 28,000 | $0.08086 | $2,264.08 |
| 40,000 | $0.07789 | $3,115.60 |

