0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

CGA3E2X7R1H153K080AA

DigiKey Part Number
445-6923-2-ND - Tape & Reel (TR)
445-6923-1-ND - Cut Tape (CT)
445-6923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R1H153K080AA
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X7R1H153K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,528
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
50$0.25820$12.91
100$0.22120$22.12
500$0.16048$80.24
1,000$0.14174$141.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11060$442.40
8,000$0.10055$804.40
12,000$0.09553$1,146.36
20,000$0.08997$1,799.40
28,000$0.08672$2,428.16
40,000$0.08359$3,343.60
Manufacturers Standard Package