

CGA3E2X5R1E224M080AA | |
|---|---|
DigiKey Part Number | 445-12465-2-ND - Tape & Reel (TR) 445-12465-1-ND - Cut Tape (CT) 445-12465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1E224M080AA |
Description | CAP CER 0.22UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1E224M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.32720 | $16.36 |
| 100 | $0.28200 | $28.20 |
| 500 | $0.20668 | $103.34 |
| 1,000 | $0.18367 | $183.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14493 | $579.72 |
| 8,000 | $0.13252 | $1,060.16 |
| 12,000 | $0.12632 | $1,515.84 |
| 20,000 | $0.11944 | $2,388.80 |
| 28,000 | $0.11543 | $3,232.04 |
| 40,000 | $0.11157 | $4,462.80 |

