1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E2X5R1A105K080AA

DigiKey Part Number
445-12442-2-ND - Tape & Reel (TR)
445-12442-1-ND - Cut Tape (CT)
445-12442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1A105K080AA
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1A105K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.47700$4.77
50$0.33060$16.53
100$0.28450$28.45
500$0.20882$104.41
1,000$0.18556$185.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14653$586.12
8,000$0.13401$1,072.08
12,000$0.12776$1,533.12
20,000$0.12082$2,416.40
28,000$0.11677$3,269.56
40,000$0.11288$4,515.20
Manufacturers Standard Package