

CGA3E2NP02A332J080AA | |
|---|---|
DigiKey Part Number | 445-15528-2-ND - Tape & Reel (TR) 445-15528-1-ND - Cut Tape (CT) 445-15528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A332J080AA |
Description | CAP CER 3300PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A332J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.22500 | $12.25 |
| 50 | $0.88140 | $44.07 |
| 100 | $0.77690 | $77.69 |
| 500 | $0.60050 | $300.25 |
| 1,000 | $0.54615 | $546.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45155 | $1,806.20 |
| 8,000 | $0.42221 | $3,377.68 |
| 12,000 | $0.40753 | $4,890.36 |
| 20,000 | $0.39125 | $7,825.00 |
| 28,000 | $0.38174 | $10,688.72 |
| 40,000 | $0.37259 | $14,903.60 |


