

CGA3E2NP01H392J080AA | |
|---|---|
DigiKey Part Number | 445-12410-2-ND - Tape & Reel (TR) 445-12410-1-ND - Cut Tape (CT) 445-12410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H392J080AA |
Description | CAP CER 3900PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H392J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.25800 | $12.58 |
| 50 | $0.90760 | $45.38 |
| 100 | $0.80000 | $80.00 |
| 500 | $0.61924 | $309.62 |
| 1,000 | $0.56367 | $563.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46661 | $1,866.44 |
| 8,000 | $0.43656 | $3,492.48 |
| 12,000 | $0.42152 | $5,058.24 |
| 20,000 | $0.40484 | $8,096.80 |
| 28,000 | $0.39510 | $11,062.80 |
| 40,000 | $0.38572 | $15,428.80 |

