4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2NP01H040C080AA

DigiKey Part Number
445-12418-2-ND - Tape & Reel (TR)
445-12418-1-ND - Cut Tape (CT)
445-12418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2NP01H040C080AA
Description
CAP CER 4PF 50V NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2NP01H040C080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.82200$8.22
50$0.58200$29.10
100$0.50890$50.89
500$0.38476$192.38
1,000$0.34654$346.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28116$1,124.64
8,000$0.26057$2,084.56
12,000$0.25027$3,003.24
20,000$0.23886$4,777.20
28,000$0.23218$6,501.04
40,000$0.22577$9,030.80
Manufacturers Standard Package