

CGA3E2NP01H010C080AA | |
|---|---|
DigiKey Part Number | 445-12397-2-ND - Tape & Reel (TR) 445-12397-1-ND - Cut Tape (CT) 445-12397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H010C080AA |
Description | CAP CER 1PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H010C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.82200 | $8.22 |
| 50 | $0.58200 | $29.10 |
| 100 | $0.50890 | $50.89 |
| 500 | $0.38476 | $192.38 |
| 1,000 | $0.34654 | $346.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28116 | $1,124.64 |
| 8,000 | $0.26057 | $2,084.56 |
| 12,000 | $0.25027 | $3,003.24 |
| 20,000 | $0.23886 | $4,777.20 |
| 28,000 | $0.23218 | $6,501.04 |
| 40,000 | $0.22577 | $9,030.80 |

