2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G2A222J080AA

DigiKey Part Number
445-15521-2-ND - Tape & Reel (TR)
445-15521-1-ND - Cut Tape (CT)
445-15521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G2A222J080AA
Description
CAP CER 2200PF 100V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G2A222J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,348
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.97800$9.78
50$0.69560$34.78
100$0.60920$60.92
500$0.46534$232.67
1,000$0.42086$420.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34426$1,377.04
8,000$0.32029$2,562.32
12,000$0.30829$3,699.48
20,000$0.29500$5,900.00
28,000$0.28723$8,042.44
40,000$0.27976$11,190.40
Manufacturers Standard Package