

CGA3E2C0G2A040C080AA | |
|---|---|
DigiKey Part Number | 445-12333-2-ND - Tape & Reel (TR) 445-12333-1-ND - Cut Tape (CT) 445-12333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A040C080AA |
Description | CAP CER 4PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A040C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.70700 | $7.07 |
| 50 | $0.49320 | $24.66 |
| 100 | $0.43000 | $43.00 |
| 500 | $0.32212 | $161.06 |
| 1,000 | $0.28899 | $288.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23261 | $930.44 |
| 8,000 | $0.21478 | $1,718.24 |
| 12,000 | $0.20585 | $2,470.20 |
| 20,000 | $0.19597 | $3,919.40 |
| 28,000 | $0.19019 | $5,325.32 |
| 40,000 | $0.18463 | $7,385.20 |

