

CGA3E2C0G1H272J080AA | |
|---|---|
DigiKey Part Number | 445-5657-2-ND - Tape & Reel (TR) 445-5657-1-ND - Cut Tape (CT) 445-5657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H272J080AA |
Description | CAP CER 2700PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H272J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.78100 | $7.81 |
| 50 | $0.55420 | $27.71 |
| 100 | $0.48260 | $48.26 |
| 500 | $0.36404 | $182.02 |
| 1,000 | $0.32754 | $327.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26510 | $1,060.40 |
| 8,000 | $0.24542 | $1,963.36 |
| 12,000 | $0.23556 | $2,826.72 |
| 20,000 | $0.22464 | $4,492.80 |
| 28,000 | $0.21826 | $6,111.28 |
| 40,000 | $0.21213 | $8,485.20 |

