


CGA3E1X7R1E105K080AC | |
|---|---|
DigiKey Part Number | 445-6931-2-ND - Tape & Reel (TR) 445-6931-1-ND - Cut Tape (CT) 445-6931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1E105K080AC |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1E105K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52460 | $26.23 |
| 100 | $0.45630 | $45.63 |
| 500 | $0.34316 | $171.58 |
| 1,000 | $0.30839 | $308.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24893 | $995.72 |
| 8,000 | $0.23016 | $1,841.28 |
| 12,000 | $0.22076 | $2,649.12 |
| 20,000 | $0.21035 | $4,207.00 |
| 28,000 | $0.20427 | $5,719.56 |
| 40,000 | $0.19842 | $7,936.80 |

