3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1C0G2A392J080AC

DigiKey Part Number
445-172683-2-ND - Tape & Reel (TR)
445-172683-1-ND - Cut Tape (CT)
445-172683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1C0G2A392J080AC
Description
CAP CER 3900PF 100V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1C0G2A392J080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,958
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.11000$11.10
50$0.79580$39.79
100$0.69960$69.96
500$0.53802$269.01
1,000$0.48819$488.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40181$1,607.24
8,000$0.37490$2,999.20
12,000$0.36144$4,337.28
20,000$0.34652$6,930.40
28,000$0.33780$9,458.40
40,000$0.32941$13,176.40
Manufacturers Standard Package