10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1C0G2A103J080AC

DigiKey Part Number
445-172688-2-ND - Tape & Reel (TR)
445-172688-1-ND - Cut Tape (CT)
445-172688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1C0G2A103J080AC
Description
CAP CER 10000PF 100V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1C0G2A103J080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,379
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.47200$14.72
50$1.07380$53.69
100$0.94960$94.96
500$0.74208$371.04
1,000$0.67803$678.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56541$2,261.64
8,000$0.53078$4,246.24
12,000$0.51345$6,161.40
20,000$0.49424$9,884.80
28,000$0.48301$13,524.28
40,000$0.47221$18,888.40
Manufacturers Standard Package