

CGA2B3X8R2A332K050BB | |
|---|---|
DigiKey Part Number | 445-15951-2-ND - Tape & Reel (TR) 445-15951-1-ND - Cut Tape (CT) 445-15951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R2A332K050BB |
Description | CAP CER 3300PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R2A332K050BB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80650 | $80.65 |
| 500 | $0.62450 | $312.25 |
| 1,000 | $0.56843 | $568.43 |
| 2,500 | $0.50940 | $1,273.50 |
| 5,000 | $0.47387 | $2,369.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.43192 | $4,319.20 |
| 20,000 | $0.40854 | $8,170.80 |
| 30,000 | $0.39684 | $11,905.20 |
| 50,000 | $0.38386 | $19,193.00 |
| 70,000 | $0.37627 | $26,338.90 |
| 100,000 | $0.36898 | $36,898.00 |

