

CGA2B3X8R1H682K050BB | |
|---|---|
DigiKey Part Number | 445-12314-2-ND - Tape & Reel (TR) 445-12314-1-ND - Cut Tape (CT) 445-12314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1H682K050BB |
Description | CAP CER 6800PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1H682K050BB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71H682KA55D | Murata Electronics | 123,589 | 490-11152-1-ND | $0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.73200 | $7.32 |
| 50 | $0.51640 | $25.82 |
| 100 | $0.44890 | $44.89 |
| 500 | $0.33742 | $168.71 |
| 1,000 | $0.30313 | $303.13 |
| 2,500 | $0.26690 | $667.25 |
| 5,000 | $0.24513 | $1,225.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22074 | $2,207.40 |
| 20,000 | $0.20644 | $4,128.80 |
| 30,000 | $0.19928 | $5,978.40 |
| 50,000 | $0.19134 | $9,567.00 |
| 70,000 | $0.18670 | $13,069.00 |
| 100,000 | $0.18224 | $18,224.00 |

