


CGA2B3X7R1H473K050BB | |
|---|---|
DigiKey Part Number | 445-6897-2-ND - Tape & Reel (TR) 445-6897-1-ND - Cut Tape (CT) 445-6897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H473K050BB |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H473K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29440 | $14.72 |
| 100 | $0.25400 | $25.40 |
| 500 | $0.18498 | $92.49 |
| 1,000 | $0.16402 | $164.02 |
| 2,500 | $0.14187 | $354.68 |
| 5,000 | $0.12855 | $642.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11426 | $1,142.60 |
| 20,000 | $0.10553 | $2,110.60 |
| 30,000 | $0.10116 | $3,034.80 |
| 50,000 | $0.09632 | $4,816.00 |
| 70,000 | $0.09349 | $6,544.30 |
| 100,000 | $0.09077 | $9,077.00 |

