0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

CGA2B3X7R1H104M050BB

DigiKey Part Number
445-12271-2-ND - Tape & Reel (TR)
445-12271-1-ND - Cut Tape (CT)
445-12271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1H104M050BB
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1H104M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55900$5.59
50$0.39140$19.57
100$0.33870$33.87
500$0.25060$125.30
1,000$0.22354$223.54
2,500$0.19514$487.85
5,000$0.17806$890.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15932$1,593.20
20,000$0.14810$2,962.00
30,000$0.14249$4,274.70
50,000$0.13626$6,813.00
70,000$0.13263$9,284.10
100,000$0.12913$12,913.00
Manufacturers Standard Package