0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X7R1E224K050BB

DigiKey Part Number
445-174424-2-ND - Tape & Reel (TR)
445-174424-1-ND - Cut Tape (CT)
445-174424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1E224K050BB
Description
CAP CER 0.22UF 25V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1E224K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,148,141
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.70700$7.07
50$0.49660$24.83
100$0.43250$43.25
500$0.32392$161.96
1,000$0.29071$290.71
2,500$0.25572$639.30
5,000$0.23464$1,173.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.21112$2,111.20
20,000$0.19728$3,945.60
30,000$0.19035$5,710.50
50,000$0.18267$9,133.50
70,000$0.17818$12,472.60
100,000$0.17386$17,386.00
Manufacturers Standard Package