
CGA2B2X8R2A102K050BE | |
|---|---|
DigiKey Part Number | 445-181687-2-ND - Tape & Reel (TR) 445-181687-1-ND - Cut Tape (CT) 445-181687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A102K050BE |
Description | CAP CER 1000PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A102K050BE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98320 | $49.16 |
| 100 | $0.86820 | $86.82 |
| 500 | $0.67532 | $337.66 |
| 1,000 | $0.61571 | $615.71 |
| 2,500 | $0.55298 | $1,382.45 |
| 5,000 | $0.51519 | $2,575.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47027 | $4,702.70 |
| 20,000 | $0.44542 | $8,908.40 |
| 30,000 | $0.43296 | $12,988.80 |
| 50,000 | $0.41917 | $20,958.50 |
| 70,000 | $0.41110 | $28,777.00 |
| 100,000 | $0.40334 | $40,334.00 |

