

CGA2B2X8R1H102M050BA | |
|---|---|
DigiKey Part Number | 445-12305-2-ND - Tape & Reel (TR) 445-12305-1-ND - Cut Tape (CT) 445-12305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H102M050BA |
Description | CAP CER 1000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H102M050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37490 | $37.49 |
| 500 | $0.27888 | $139.44 |
| 1,000 | $0.24936 | $249.36 |
| 2,500 | $0.21836 | $545.90 |
| 5,000 | $0.19972 | $998.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17913 | $1,791.30 |
| 20,000 | $0.16688 | $3,337.60 |
| 30,000 | $0.16075 | $4,822.50 |
| 50,000 | $0.15395 | $7,697.50 |
| 70,000 | $0.14998 | $10,498.60 |
| 100,000 | $0.14616 | $14,616.00 |

