1000 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B2X5R1H102M050BA

DigiKey Part Number
445-12216-2-ND - Tape & Reel (TR)
445-12216-1-ND - Cut Tape (CT)
445-12216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1H102M050BA
Description
CAP CER 1000PF 50V X5R 0402
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1H102M050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,115
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
50$0.18580$9.29
100$0.15870$15.87
500$0.11296$56.48
1,000$0.09907$99.07
2,500$0.08442$211.05
5,000$0.07562$378.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06646$664.60
20,000$0.06070$1,214.00
30,000$0.05782$1,734.60
50,000$0.05463$2,731.50
70,000$0.05277$3,693.90
100,000$0.05098$5,098.00
Manufacturers Standard Package