

CGA2B2X5R1E153K050BA | |
|---|---|
DigiKey Part Number | 445-12175-2-ND - Tape & Reel (TR) 445-12175-1-ND - Cut Tape (CT) 445-12175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1E153K050BA |
Description | CAP CER 0.015UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1E153K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.17840 | $17.84 |
| 500 | $0.12776 | $63.88 |
| 1,000 | $0.11231 | $112.31 |
| 2,500 | $0.09603 | $240.08 |
| 5,000 | $0.08628 | $431.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07604 | $760.40 |
| 20,000 | $0.06965 | $1,393.00 |
| 30,000 | $0.06645 | $1,993.50 |
| 50,000 | $0.06291 | $3,145.50 |
| 70,000 | $0.06084 | $4,258.80 |
| 100,000 | $0.05885 | $5,885.00 |

