

CGA2B2NP01H2R2C050BA | |
|---|---|
DigiKey Part Number | 445-12128-2-ND - Tape & Reel (TR) 445-12128-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H2R2C050BA |
Description | CAP CER 2.2PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H2R2C050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H2R2C050BA | TDK | 20,716 | 445-5573-1-ND | $0.82000 | Direct |
| AC0402CRNPO9BN2R2 | YAGEO | 17,275 | 311-3050-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32400 | $16.20 |
| 100 | $0.27950 | $27.95 |
| 500 | $0.20488 | $102.44 |
| 1,000 | $0.18219 | $182.19 |
| 2,500 | $0.15818 | $395.45 |
| 5,000 | $0.14378 | $718.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12345 | $1,234.50 |
| 20,000 | $0.11406 | $2,281.20 |
| 30,000 | $0.10921 | $3,276.30 |

