

CGA2B2NP01H220J050BA | |
|---|---|
DigiKey Part Number | 445-12130-2-ND - Tape & Reel (TR) 445-12130-1-ND - Cut Tape (CT) 445-12130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H220J050BA |
Description | CAP CER 22PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H220J050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33380 | $16.69 |
| 100 | $0.28780 | $28.78 |
| 500 | $0.21096 | $105.48 |
| 1,000 | $0.18753 | $187.53 |
| 2,500 | $0.16285 | $407.12 |
| 5,000 | $0.14800 | $740.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13194 | $1,319.40 |
| 20,000 | $0.12220 | $2,444.00 |
| 30,000 | $0.11733 | $3,519.90 |
| 50,000 | $0.11193 | $5,596.50 |
| 70,000 | $0.10878 | $7,614.60 |
| 100,000 | $0.10574 | $10,574.00 |

