

CGA2B2NP01H1R5C050BA | |
|---|---|
DigiKey Part Number | 445-12117-2-ND - Tape & Reel (TR) 445-12117-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H1R5C050BA |
Description | CAP CER 1.5PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H1R5C050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32400 | $16.20 |
| 100 | $0.27950 | $27.95 |
| 500 | $0.20488 | $102.44 |
| 1,000 | $0.18219 | $182.19 |
| 2,500 | $0.15818 | $395.45 |
| 5,000 | $0.14378 | $718.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12345 | $1,234.50 |

