

CGA2B2C0G2A271J050BA | |
|---|---|
DigiKey Part Number | 445-15515-2-ND - Tape & Reel (TR) 445-15515-1-ND - Cut Tape (CT) 445-15515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A271J050BA |
Description | CAP CER 270PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A271J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52620 | $26.31 |
| 100 | $0.45880 | $45.88 |
| 500 | $0.34514 | $172.57 |
| 1,000 | $0.31011 | $310.11 |
| 2,500 | $0.27328 | $683.20 |
| 5,000 | $0.25110 | $1,255.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22622 | $2,262.20 |
| 20,000 | $0.21165 | $4,233.00 |
| 30,000 | $0.20436 | $6,130.80 |
| 50,000 | $0.19628 | $9,814.00 |
| 70,000 | $0.19155 | $13,408.50 |
| 100,000 | $0.18701 | $18,701.00 |

