

CGA2B2C0G1H821J050BA | |
|---|---|
DigiKey Part Number | 445-6884-2-ND - Tape & Reel (TR) 445-6884-1-ND - Cut Tape (CT) 445-6884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H821J050BA |
Description | CAP CER 820PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H821J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37490 | $37.49 |
| 500 | $0.27888 | $139.44 |
| 1,000 | $0.24936 | $249.36 |
| 2,500 | $0.21836 | $545.90 |
| 5,000 | $0.19972 | $998.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17913 | $1,791.30 |
| 20,000 | $0.16688 | $3,337.60 |
| 30,000 | $0.16075 | $4,822.50 |
| 50,000 | $0.15395 | $7,697.50 |
| 70,000 | $0.14998 | $10,498.60 |
| 100,000 | $0.14616 | $14,616.00 |

