470 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1H471M030BA

DigiKey Part Number
445-12114-2-ND - Tape & Reel (TR)
445-12114-1-ND - Cut Tape (CT)
445-12114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1H471M030BA
Description
CAP CER 470PF 50V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1H471M030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,943
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36200$3.62
50$0.24820$12.41
100$0.21380$21.38
500$0.15456$77.28
1,000$0.13639$136.39
2,500$0.11737$293.43
5,000$0.10591$529.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08918$1,337.70
30,000$0.08249$2,474.70
45,000$0.07913$3,560.85
75,000$0.07542$5,656.50
105,000$0.07325$7,691.25
150,000$0.07116$10,674.00
Manufacturers Standard Package