

CGA1A2X7R1H151K030BA | |
|---|---|
DigiKey Part Number | 445-12107-2-ND - Tape & Reel (TR) 445-12107-1-ND - Cut Tape (CT) 445-12107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H151K030BA |
Description | CAP CER 150PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H151K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.31900 | $15.95 |
| 100 | $0.27540 | $27.54 |
| 500 | $0.20160 | $100.80 |
| 1,000 | $0.17898 | $178.98 |
| 2,500 | $0.15522 | $388.05 |
| 5,000 | $0.14093 | $704.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04908 | $736.20 |
| 30,000 | $0.04484 | $1,345.20 |
| 45,000 | $0.04272 | $1,922.40 |
| 75,000 | $0.04038 | $3,028.50 |
| 105,000 | $0.03901 | $4,096.05 |
| 150,000 | $0.03769 | $5,653.50 |

