

CGA1A2X7R1E332K030BA | |
|---|---|
DigiKey Part Number | 445-12097-2-ND - Tape & Reel (TR) 445-12097-1-ND - Cut Tape (CT) 445-12097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E332K030BA |
Description | CAP CER 3300PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E332K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.20960 | $20.96 |
| 500 | $0.15176 | $75.88 |
| 1,000 | $0.13393 | $133.93 |
| 2,500 | $0.11517 | $287.93 |
| 5,000 | $0.10387 | $519.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08741 | $1,311.15 |
| 30,000 | $0.08082 | $2,424.60 |
| 45,000 | $0.07752 | $3,488.40 |
| 75,000 | $0.07386 | $5,539.50 |
| 105,000 | $0.07172 | $7,530.60 |
| 150,000 | $0.06967 | $10,450.50 |

