

CGA1A2C0G1H560J030BA | |
|---|---|
DigiKey Part Number | 445-9072-2-ND - Tape & Reel (TR) 445-9072-1-ND - Cut Tape (CT) 445-9072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H560J030BA |
Description | CAP CER 56PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H560J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22520 | $11.26 |
| 100 | $0.19320 | $19.32 |
| 500 | $0.13894 | $69.47 |
| 1,000 | $0.12234 | $122.34 |
| 2,500 | $0.10494 | $262.35 |
| 5,000 | $0.09447 | $472.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07923 | $1,188.45 |
| 30,000 | $0.07311 | $2,193.30 |
| 45,000 | $0.07005 | $3,152.25 |
| 75,000 | $0.06665 | $4,998.75 |
| 105,000 | $0.06467 | $6,790.35 |
| 150,000 | $0.06276 | $9,414.00 |

