

CGA1A2C0G1E470J030BA | |
|---|---|
DigiKey Part Number | 445-9055-2-ND - Tape & Reel (TR) 445-9055-1-ND - Cut Tape (CT) 445-9055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E470J030BA |
Description | CAP CER 47PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E470J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 50 | $0.21860 | $10.93 |
| 100 | $0.18660 | $18.66 |
| 500 | $0.13402 | $67.01 |
| 1,000 | $0.11790 | $117.90 |
| 2,500 | $0.10096 | $252.40 |
| 5,000 | $0.09081 | $454.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07608 | $1,141.20 |
| 30,000 | $0.07015 | $2,104.50 |
| 45,000 | $0.06718 | $3,023.10 |
| 75,000 | $0.06388 | $4,791.00 |
| 105,000 | $0.06196 | $6,505.80 |
| 150,000 | $0.06011 | $9,016.50 |

