47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

CGA1A2C0G1E470J030BA

DigiKey Part Number
445-9055-2-ND - Tape & Reel (TR)
445-9055-1-ND - Cut Tape (CT)
445-9055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2C0G1E470J030BA
Description
CAP CER 47PF 25V C0G 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2C0G1E470J030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,702
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
50$0.21860$10.93
100$0.18660$18.66
500$0.13402$67.01
1,000$0.11790$117.90
2,500$0.10096$252.40
5,000$0.09081$454.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07608$1,141.20
30,000$0.07015$2,104.50
45,000$0.06718$3,023.10
75,000$0.06388$4,791.00
105,000$0.06196$6,505.80
150,000$0.06011$9,016.50
Manufacturers Standard Package