

CGA1A2C0G1E010C030BA | |
|---|---|
DigiKey Part Number | 445-9047-2-ND - Tape & Reel (TR) 445-9047-1-ND - Cut Tape (CT) 445-9047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E010C030BA |
Description | CAP CER 1PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E010C030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.27960 | $13.98 |
| 100 | $0.24010 | $24.01 |
| 500 | $0.17462 | $87.31 |
| 1,000 | $0.15456 | $154.56 |
| 2,500 | $0.13348 | $333.70 |
| 5,000 | $0.12081 | $604.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10217 | $1,532.55 |
| 30,000 | $0.09475 | $2,842.50 |
| 45,000 | $0.09104 | $4,096.80 |
| 75,000 | $0.08692 | $6,519.00 |
| 105,000 | $0.08452 | $8,874.60 |
| 150,000 | $0.08221 | $12,331.50 |

