1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

CGA1A2C0G1E010C030BA

DigiKey Part Number
445-9047-2-ND - Tape & Reel (TR)
445-9047-1-ND - Cut Tape (CT)
445-9047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2C0G1E010C030BA
Description
CAP CER 1PF 25V C0G 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2C0G1E010C030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,199
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41100$4.11
50$0.27960$13.98
100$0.24010$24.01
500$0.17462$87.31
1,000$0.15456$154.56
2,500$0.13348$333.70
5,000$0.12081$604.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.10217$1,532.55
30,000$0.09475$2,842.50
45,000$0.09104$4,096.80
75,000$0.08692$6,519.00
105,000$0.08452$8,874.60
150,000$0.08221$12,331.50
Manufacturers Standard Package