Similar

Category | Memory Type CompactFlash® |
Manufacturer TDK | Memory Size 8GB |
Series | Technology SLC |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE08TQJGS-FD000-D | Delkin Devices, Inc. | 56 | 3247-CE08TQJGS-FD000-D-ND | $3,708.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,407.91000 | $2,407.91 |


