

CEU4J2X7R2A332K125AE | |
|---|---|
DigiKey Part Number | 445-12041-2-ND - Tape & Reel (TR) 445-12041-1-ND - Cut Tape (CT) 445-12041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R2A332K125AE |
Description | CAP CER 3300PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R2A332K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C332K4Z2A | KYOCERA AVX | 0 | 478-KAF21BR72A332KTCT-ND | $3.62000 | Direct |
| 0805Y1000332KET | Knowles Syfer | 0 | 0805Y1000332KET-ND | $2.16176 | Direct |
| 0805Y1000332JET | Knowles Syfer | 0 | 0805Y1000332JET-ND | $2.83277 | Upgrade |
| 0805Y2000332JET | Knowles Syfer | 0 | 0805Y2000332JET-ND | $3.22129 | Upgrade |
| 0805Y2000332KET | Knowles Syfer | 0 | 0805Y2000332KET-ND | $2.45623 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.98700 | $9.87 |
| 50 | $0.70220 | $35.11 |
| 100 | $0.61580 | $61.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37494 | $749.88 |

