

CEU4J2X7R2A102M125AE | |
|---|---|
DigiKey Part Number | 445-12034-2-ND - Tape & Reel (TR) 445-12034-1-ND - Cut Tape (CT) 445-12034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R2A102M125AE |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R2A102M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80650 | $80.65 |
| 500 | $0.62450 | $312.25 |
| 1,000 | $0.56843 | $568.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50747 | $1,014.94 |
| 4,000 | $0.47072 | $1,882.88 |
| 6,000 | $0.45231 | $2,713.86 |
| 10,000 | $0.43192 | $4,319.20 |
| 14,000 | $0.42001 | $5,880.14 |
| 20,000 | $0.40854 | $8,170.80 |

