Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CEU4J2X7R1H333M125AE | |
|---|---|
DigiKey Part Number | 445-12030-2-ND - Tape & Reel (TR) 445-12030-1-ND - Cut Tape (CT) 445-12030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R1H333M125AE |
Description | CAP CER 0.033UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R1H333M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU4J2X7R1H333K125AE | TDK | 2,703 | 445-7858-1-ND | $3.29000 | Upgrade |
| 0805Y0500333MET | Knowles Syfer | 0 | 0805Y0500333MET-ND | $3.93511 | Direct |
| 0805Y0500333JET | Knowles Syfer | 0 | 0805Y0500333JET-ND | $5.34461 | Upgrade |
| 0805Y0500333KET | Knowles Syfer | 0 | 0805Y0500333KET-ND | $4.06249 | Upgrade |
| 0805Y0630333JET | Knowles Syfer | 0 | 0805Y0630333JET-ND | $5.34461 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83510 | $1,670.20 |




