

CEU4J2X7R1H104M125AE | |
|---|---|
DigiKey Part Number | 445-12028-2-ND - Tape & Reel (TR) 445-12028-1-ND - Cut Tape (CT) 445-12028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R1H104M125AE |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R1H104M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU4J2X7R1H104K125AE | TDK | 51,515 | 445-7856-1-ND | $2.38000 | Upgrade |
| CGA4J2X7R1H104K125AE | TDK | 5,320 | 445-15959-1-ND | $2.06000 | Upgrade |
| CGA4J2X7R2A104K125AE | TDK | 311,870 | 445-15961-1-ND | $2.38000 | Upgrade |
| CGA4J2X7R2A104M125AE | TDK | 560 | 445-15962-1-ND | $2.30000 | Upgrade |
| CGA4J2X8R1H104K125AE | TDK | 27,759 | 445-173677-1-ND | $2.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02760 | $51.38 |
| 100 | $0.90930 | $90.93 |
| 500 | $0.70886 | $354.43 |
| 1,000 | $0.64703 | $647.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57912 | $1,158.24 |
| 4,000 | $0.53853 | $2,154.12 |
| 6,000 | $0.51822 | $3,109.32 |
| 10,000 | $0.49569 | $4,956.90 |
| 14,000 | $0.48253 | $6,755.42 |
| 20,000 | $0.46987 | $9,397.40 |

