

CEU3E2X7R1H223K080AE | |
|---|---|
DigiKey Part Number | 445-7848-2-ND - Tape & Reel (TR) 445-7848-1-ND - Cut Tape (CT) 445-7848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R1H223K080AE |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R1H223K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47360 | $23.68 |
| 100 | $0.41270 | $41.27 |
| 500 | $0.30848 | $154.24 |
| 1,000 | $0.27649 | $276.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22215 | $888.60 |
| 8,000 | $0.20492 | $1,639.36 |
| 12,000 | $0.19631 | $2,355.72 |
| 20,000 | $0.18676 | $3,735.20 |
| 28,000 | $0.18118 | $5,073.04 |
| 40,000 | $0.17582 | $7,032.80 |



