
CCT354571-300-24-02 | |
|---|---|
DigiKey Part Number | 445-173069-ND |
Manufacturer | |
Manufacturer Product Number | CCT354571-300-24-02 |
Description | CURR SENSE XFMR 300A CHAS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 A Current Sense Transformer 50/60Hz 103Ohm Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 300 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 3000:1 | |
DC Resistance (DCR) | 103Ohm | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.909" L x 1.555" W (48.50mm x 39.50mm) | |
Height - Seated (Max) | 2.835" (72.00mm) | |
Termination Style | Wire Leads with Connector | |
Weight | 0.053 lb (24.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $396.19000 | $396.19 |
| 5 | $365.10000 | $1,825.50 |
| 24 | $340.22292 | $8,165.35 |
| 48 | $330.68250 | $15,872.76 |
| 72 | $325.47097 | $23,433.91 |
| 120 | $319.26692 | $38,312.03 |



