80 A Current Sense Transformer 50/60Hz 352Ohm Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCT272440-80-10-02

DigiKey Part Number
445-173067-ND
Manufacturer
Manufacturer Product Number
CCT272440-80-10-02
Description
CURR SENSE XFMR 80A CHAS MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80 A Current Sense Transformer 50/60Hz 352Ohm Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
80 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
3000:1
DC Resistance (DCR)
352Ohm
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
1.201" L x 1.083" W (30.50mm x 27.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Termination Style
Wire Leads with Connector
Weight
0.08 lb (36.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$179.56000$179.56
5$163.97000$819.85
10$158.17300$1,581.73
36$148.70639$5,353.43
72$144.18111$10,381.04
108$141.70972$15,304.65
504$133.37246$67,219.72
Manufacturers Standard Package