
CCT272440-80-10-00 | |
|---|---|
DigiKey Part Number | 445-173066-ND |
Manufacturer | |
Manufacturer Product Number | CCT272440-80-10-00 |
Description | CURR SENSE XFMR 80A CHAS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 A Current Sense Transformer 50/60Hz 352Ohm Chassis Mount |
Datasheet | Datasheet |
Category | Current Ratio 3000:1 |
Manufacturer TDK | DC Resistance (DCR) 352Ohm |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Size / Dimension 1.201" L x 1.083" W (30.50mm x 27.50mm) |
Part Status Active | Height - Seated (Max) 1.634" (41.50mm) |
Frequency Range 50/60Hz | Termination Style Wire Leads with Connector |
Type Non-Invasive (Split Core) | Weight 0.08 lb (36.29 g) |
Current Rating (Amps) 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.56000 | $179.56 |
| 5 | $163.97000 | $819.85 |
| 10 | $158.17300 | $1,581.73 |
| 36 | $148.70639 | $5,353.43 |
| 72 | $144.18111 | $10,381.04 |
| 108 | $141.70972 | $15,304.65 |
| 504 | $133.37246 | $67,219.72 |


