
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Memory Type | CFast | |
Memory Size | 100GB | |
Speed | - | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,407.91000 | $2,407.91 |
| 20 | $2,302.04450 | $46,040.89 |


